Multicomp SPC19932

Cable Assembly Computer Data 7.62m D-Subminiature to D-Subminiature 25 to 25 POS M-M
$ 4.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19932.

IHS

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-1.09%

Supply Chain

Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19932 provided by its distributors.

Cable Assembly Computer Data 7.62m D-Subminiature to D-Subminiature 25 to 25 POS M-M
Cable Assembly, 25 Conductor(s), 28AWG
COMPUTER CABLE, SERIAL, 25FT, GRAY; Cable Assembly Type:Serial; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Plug; Jacket Color:Grey; Cable Color:Gray; Cable Length:25ft; Color:Platinum
Serial Cable Assembly; Cable Assembly Type:Serial; Connector Type A:DB25 Male; Connector Type B:DB25 Male; Cable Length:25ft; Cable Color:Gray; Color:Platinum; Conductor Size, AWG:28AWG; Jacket Color:Platinum Gray ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]