Multicomp SPC19828

Conn D-Subminiature Adapter M/F 9/25 POS ST Panel Mount 1/1 Port
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19828.

element14

Datasheet1 page19 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-50.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19828 provided by its distributors.

Conn D-Subminiature Adapter M/F 9/25 POS ST Panel Mount 1/1 Port
ADAPTOR, DB9 M-DB25 F; Connector type A:DB9 Plug; Connector type B:DB25 Jack; Material, contact:Brass; Plating, contact:Gold
D-Subminiature Adapter; Connector Type:D Sub Adapter; Convert From:DB-9 Male; Convert To:DB-25 Female; Body Material:plastic; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: Yes
ADAPTOR, DB9 M-DB25 F; D Sub Connector A:Standard D Sub; Convert From Gender:Plug; Convert From Positions:9Ways; D Sub Connector B:Standard D Sub; Convert To Gender:Receptacle; Convert To Positions:25Ways; Product Range:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC19828.