Multicomp SPC19778

Conn D-Sub-RJ-12 Adapter M/F 25/6 POS ST Panel Mount 1 Port
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19778.

element14

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19778 provided by its distributors.

Conn D-Sub-RJ-12 Adapter M/F 25/6 POS ST Panel Mount 1 Port
Rectangular Connector Adapter
Telephone Adapter; Convert From:DB25 Male; Convert To:RJ12; Contact Material:Brass; Contact Plating:Gold; Approval Bodies:UL; Enclosure Color:Beige; No. of Contacts:6 ;RoHS Compliant: Yes
ADAPTER, DB-25 MALE-RJ12; Connector Type:Adapter; Convert From Connector:Standard D Sub; Convert From Positions:25; Convert From Gender:Plug; Convert To Connector:RJ12; Convert To Positions:6; Convert To Gender:Jack

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]