Multicomp SPC19760

Conn D-Sub Gender Changer F/F 25/25 POS ST Panel Mount 1/1 Port
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19760.

Newark

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-2.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC19760 provided by its distributors.

Conn D-Sub Gender Changer F/F 25/25 POS ST Panel Mount 1/1 Port
Rectangular Connector Adapter
D SUB GENDER CHANGER, 25FEMALE-25FEMALE; D Sub Connector A: Standard D Sub; Convert From Gender: Receptacle; Convert From Positions: 25Positions; D Sub Connector B: Standard D Sub; Convert To Gender: Recep 84K8526
D-Subminiature Gender Changer; Connector Type:D Sub Gender Changer; Convert From:DB-25 Female; Convert To:DB-25 Female; Body Material:Plastic; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]