Multicomp SPC15504

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24inch Row Spacing, Solder
$ 0.279
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15504.

element14 APAC

Datasheet1 page20 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.279
$ 0.721
Stock
2,032
55,803
Authorized Distributors
1
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
-
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
Polyester
Connector Type
DIP, Socket
DIP, Socket
Current Rating
1 A
1 A
Number of Contacts
28
28
Contact Material
Bronze
Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Multicomp SPC15504 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24inch Row Spacing, Solder
DIP SOCKET, 28 POSITION, THROUGH HOLE
DIP SOCKET, 28POS, 2ROW, 2.54MM, TH; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 15.24mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts;
DIP Socket; Connector Type:DIP Socket; No. of Contacts:28; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:0.1"; Series:ICD; Row Spacing:0.6"; Socket Mounting:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC15504.