Multicomp SPC15500

IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62inch Row Spacing, Solder
$ 0.321
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15500.

element14 APAC

Datasheet1 page20 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.321
$ 0.484
Stock
1,148
38,111
Authorized Distributors
1
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
-
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
Polyester
Connector Type
DIP, Socket
DIP, Socket
Current Rating
1 A
1 A
Number of Contacts
18
18
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Multicomp SPC15500 provided by its distributors.

IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62inch Row Spacing, Solder
Connector TH, 2 Pos, 1A, 22.86mm(L) × 10.16mm(H)
DIP SOCKET, 18 POSITION, THROUGH HOLE
No. of Contacts: 18Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Ja
DIP Socket; Connector Type:DIP Socket; No. of Contacts:18; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:0.1"; Series:ICD; Row Spacing:0.3"; Socket Mounting:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC15500.