3M 4818-3000-CP

IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4818-3000-CP.

element14 APAC

Datasheet3 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.35%

CAD Models

Download 3M 4818-3000-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.484
$ 0.349
Stock
55,939
1,202
Authorized Distributors
6
1
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
-
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyester
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP390261-5
Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity2-641609-1
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of 3M 4818-3000-CP provided by its distributors.

IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
SOCKET DIP 18CNTS DUALWIPE 0.3INSPC. PHOSPHORBRONZE NICKEL STR.TAIL 4800SERIES
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box
DIP SOCKET, 18POS, 2ROW, 2.54MM, TH; No. of Contacts: 18Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 4800 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4818-3000CP
  • 4818-3000CP.
  • 80-0009-1312-1
  • 80000913121