Multicomp SPC15467

Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15467.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-44.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp SPC15467 provided by its distributors.

Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Male-Female
ADAPTOR, D SUB, PLUG TO RECEPTACLE, 9WAY; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From Positions: 9Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Positions: 9Wa
2 Polybutylene Terephthalate,Steel 3A 30.8mm*17.7mm
D-Subminiature Gender Changer; Connector Type:D Sub Gender Changer; Convert From:DB-9 Male; Convert To:DB-9 Female; Contact Material:Brass; Contact Plating:Gold; No. of Contacts:9 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]