Multicomp SPC15434

D-Subminiature Gender Changer; Connector
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15434.

element14

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp SPC15434 provided by its distributors.

D-Subminiature Gender Changer; Connector
D Sub Connector A:Standard D Sub; Convert From Gender:Plug; Convert From Positions:25Ways; D Sub Connector B:Standard D Sub; Convert To Gender:Receptacle; Convert To Positions:25Ways; Product Range:Low
D-Subminiature Gender Changer; Connector Type:D Sub Gender Changer; Convert From:DB-25 Male; Convert To:DB-25 Female; Contact Material:Brass; Contact Plating:Gold; No. of Contacts:25 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]