Multicomp SPC15411

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15411.

IHS

Datasheet2 pages13 years ago

element14

Newark

Inventory History

3 month trend:
-52.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC15411 provided by its distributors.

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:9; D Sub Shell Size:DE; Gender:Receptacle; Contact Termination:Solder; Connector Body Material:Metal; Leaded Process Compatible:Yes; Body Material:Steel ;RoHS Compliant: Yes
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Multicomp Pro D Sub Connectors; No. of Contacts:9Contacts; D Sub Shell Size:DE; Contact Termination Type:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC 15411