Multicomp SPC15359

Conn D-Sub Gender Changer M/F 15/15 POS 2.77mm ST Panel Mount 1/1 Port
$ 10.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15359.

element14

Datasheet1 page20 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-47.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2006-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp SPC15359 provided by its distributors.

Conn D-Sub Gender Changer M/F 15/15 POS 2.77mm ST Panel Mount 1/1 Port
Rectangular Connector Adapter
D-Subminiature Gender Changer; Connector Type:D Sub Gender Changer; Convert From:DB-15 Male; Convert To:DB-15 Female; Contact Material:Brass; Contact Plating:Gold; No. of Contacts:15 ;RoHS Compliant: Yes
2 3A 39.2mm*17.7mm
GENDER CHANGER, MALE-FEMALE, 15WAY; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From Positions: 15Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Positions: 15Ways;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC15359.