Multicomp SPC15262

D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking, Plug
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15262.

IHS

Datasheet1 page13 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
HARTING Elektronik09670008177
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
HARTING Elektronik09560008177
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008177
HARTING Elektronik09670255601
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 09670255601

Descriptions

Descriptions of Multicomp SPC15262 provided by its distributors.

D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking, Plug
Conn D-Subminiature M 50 POS Crimp ST Cable Mount 50 Terminal 1 Port
M 3 Nylon 5A 17.9mm
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:50; D Sub Shell Size:DD; Gender:Plug; Contact Termination:Crimp; Connector Body Material:Metal; Leaded Process Compatible:Yes; Body Material:Steel ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]