Multicomp SPC14980

Connector Accessory, Cover Item, Polypropylene
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC14980.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-0.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp SPC14980 provided by its distributors.

Connector Accessory, Cover Item, Polypropylene
Backshell 180° DE Shell Size Polypropylene
D SUB COVER, SIZE DE, POLYPROPYLENE; Series:Deluxe; D Sub Shell Size:DE; Connector Body Material:Polypropylene; Cable Exit Angle:180°; Connector Shell Size:DE; Body Material:Plastic; Body Color:Black; Enclosure Material:Plastic
Plastic Connector Backshell; For Use With:D-Subminiature Connector; Enclosure Material:Plastic; Series:Deluxe; Body Material:Plastic; Connector Type:Connector Backshell; Enclosure Color:Black; No. of Positions:9 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]