Multicomp SPC14939

Connector Accessories Cover Thermoplastic Gray
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC14939.

element14

Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2008-02-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC14939 provided by its distributors.

Connector Accessories Cover Thermoplastic Gray
Connector Accessory
D SUB COVER, SIZE DB, THERMOPLASTIC; Series:Deluxe; D Sub Shell Size:DB; Connector Body Material:Thermoplastic; Cable Exit Angle:45°; Connector Shell Size:DB; Body Material:Polyproylene; Body Color:Black; Enclosure Material:Plastic
Plastic Connector Backshell; For Use With:D-Subminiature Connector; Enclosure Material:Plastic; Series:Deluxe; Body Material:Polyproylene; Connector Type:Connector Backshell; Enclosure Color:Black; External Height:1.880" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC14939.