Multicomp SPC13251

Mains Power Connector, Male, Plug
$ 11.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC13251.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC13251 provided by its distributors.

Mains Power Connector, Male, Plug
Cable Assembly Power Cord 6.096m 16AWG Power 3 POS PL
POWER CORD, NEMA5-15P, 20FT, 13A, GRAY; Connector to Connector:NEMA 5-15P to Free End; Cable Length - Metric:6.1m; Current Rating:13A; Voltage Rating:125VAC; Jacket Color:Gray; Product Range:-; Cable Length - Imperial:20
Power Cord; Connector Type A:NEMA 5-15P; Connector Type B:Stripped End Leads; Cable Length:20ft; Approval Categories:NEMA 5-15P; Color:Gray; Cord Category:SJT; Current Rating:13A; Features:North American color coding; rated 60°C RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]