Multicomp SPC11124

Mounting Bracket, Right Angle, 0.144 And 0.128 Inch Dia Holes, 0.032 Inch Thick Brass, Tin Plating
$ 4.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC11124.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC11124 provided by its distributors.

Mounting Bracket, Right Angle, 0.144 And 0.128 Inch Dia Holes, 0.032 Inch Thick Brass, Tin Plating
Short Angle Mounting Bracket with Brass Material
Connector Accessory
MOUNTING BRACKET; Size (mm): -; Thread Size - Imperial: -; Thread Size - Metric: -; Body Length: -; External Diameter: -; Fastener Material: -; Wire Diameter: -; Product Range: -; Accessory Type: Bracket

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]