Multicomp SPC10558

Single Color LED, White, Water Clear, T-4, 10mm
Obsolete

Price and Stock

DistributorSKUMinPkg
Component Stockers USASPC10558672
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC10558.

IHS

Datasheet1 page13 years ago

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC10558 provided by its distributors.

Single Color LED, White, Water Clear, T-4, 10mm
LED BULB, WHITE, 10MM
LED Uni-Color White
LED Lamp; Color:White; Luminous Intensity:1560µcd; Bulb Size:10mm; Forward Current:5mA; Forward Voltage:130V; LED Color:White; Lens Style:(H x Dia) 22 x 10 mm; Terminal Type:Bayonet; Viewing Angle:50° ;RoHS Compliant: Yes
LAMP, LED, WHITE, 10MM, BAYONET; Lamp Base Type:Bayonet; LED Color:White; Luminous Intensity:1560mcd; Bulb Size:10mm; Supply Voltage:130V; Current Rating:5mA; Average Bulb Life:40000h; Beam Divergence:50°; Color:White

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]