Multicomp SPC10556

Single Color LED, Green, Water Clear, T-4, 10mm
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC10556. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC10556.

IHS

Datasheet1 page13 years ago

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC10556 provided by its distributors.

Single Color LED, Green, Water Clear, T-4, 10mm
LED Lamp; Color:Green; Luminous Intensity:2400µcd; Bulb Size:10mm; Forward Current:15mA; Forward Voltage:28V; LED Color:Green; Lens Style:(H x Dia) 22 x 10 mm; Terminal Type:Bayonet; Viewing Angle:45° ;RoHS Compliant: Yes
LAMP, LED, GREEN, 10MM, BAYONET; Lamp Base Type:Bayonet; LED Color:Green; Wavelength Typ:520nm; Luminous Intensity:2400mcd; Bulb Size:10mm; Supply Voltage:28V; Current Rating:15mA; Beam Angle:45°; Average Bulb Life:40000h

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]