Multicomp SPC10544

Single Color LED, White, Water Clear, 8mm
Obsolete

Price and Stock

DistributorSKUMinPkg
Component Stockers USASPC10544554
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC10544.

element14

Datasheet1 page17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC10544 provided by its distributors.

Single Color LED, White, Water Clear, 8mm
LED BULB, TELEPHONE SLIDE, PSB5, WHITE
LED Lamp; Color:White; Luminous Intensity:3400µcd; Bulb Size:8mm; Forward Current:5mA; Forward Voltage:130V; LED Color:White; Lens Style:(H x Dia) 30 x 8 mm; Lens Width:8; Terminal Type:Slide; Viewing Angle:45° ;RoHS Compliant: Yes
LAMP, LED, WHITE, 8MM, TELEPHONE; Base Type:Telephone Slide, PSB5; LED Color:White; Wavelength Typ:520nm; Luminous Intensity:3400mcd; Bulb Size:8mm; Supply Voltage:130V; Current Rating:5mA; Beam Angle:45°; Average Bulb Life:40000h

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]