Multicomp SPC10542

Single Color LED, Yellow, Water Clear, 8mm
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC10542. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC10542.

element14

Datasheet1 page17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp SPC10542 provided by its distributors.

Single Color LED, Yellow, Water Clear, 8mm
LED BULB, TELEPHONE SLIDE, PSB5, YELLOW
LED Lamp; Color:Yellow; Luminous Intensity:1270µcd; Bulb Size:8mm; Forward Current:5mA; Forward Voltage:130V; LED Color:Yellow; Lens Style:(H x Dia) 30 x 8 mm; Lens Width:8; Terminal Type:Slide; Viewing Angle:60° ;RoHS Compliant: Yes
LAMP LED YEL 8MM TELEPHONE SLIDE; Base Type:Telephone Slide, PSB5; LED Color:Yellow; Luminous Intensity:1270mcd; Bulb Size:8mm; Supply Voltage:130V; Current Rating:5mA; Beam Angle:60°; Average Bulb Life:40000h

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]