
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SMAJ160A-13-F | 3,175 | 2500 | |||||||||
| Newark | SMAJ160A-13-F | 3,175 | 1 | Cut Tape | ||||||||
| Farnell | SMAJ160A-13-F | 3,175 | 5K | Cut Tape | 23h | |||||||
| element14 APAC | SMAJ160A-13-F | 3,175 | 1 | Cut Tape | 13h |
Download datasheets and manufacturer documentation for Multicomp SMAJ160A-13-F.
Download Multicomp SMAJ160A-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Multicomp SMAJ160A-13-F provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:
Download datasheets and manufacturer documentation for Multicomp SMAJ160A-13-F.