Multicomp SGBJ5010

Diode Rectifier Bridge Single 50A 5-Pin SIP
$ 0.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SGBJ5010.

Farnell

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-46.09%

Descriptions

Descriptions of Multicomp SGBJ5010 provided by its distributors.

Diode Rectifier Bridge Single 50A 5-Pin SIP
Avnet Japan
Diode, Bridge Rect, 3-Ph, 50A, 1Kv, Sip; No. Of Phases:Three Phase; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:50A; Bridge Rectifier Case Style:Sip; No. Of Pins:5Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro SGBJ5010

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]