Multicomp RBH3-16RBVB

ROTARY SWITCH, 16 POS, 24VDC, THD; Produ; ROTARY SWITCH, 16 POS, 24VDC, THD; Product Range: RBH Series; Switch...
$ 0.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RBH3-16RBVB.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp RBH3-16RBVB provided by its distributors.

ROTARY SWITCH, 16 POS, 24VDC, THD; Produ; ROTARY SWITCH, 16 POS, 24VDC, THD; Product Range:RBH Series; Switch Mounting:Through Hole; No. of Switch Positions:16 Position; Switching Voltage:24VDC; Output Code:Hexadecimal;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBH3-16RBVB.