22MM SWITCHES LED PILOT TEST AM 24V; LED Colour: Amber; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: 600cd; IP / NEMA Rating: IP65; Product Range: RAD Series; SVHC: No SVHC (07-Jul-
22MM SWITCHES LED PILOT TEST AM 24V; Colour:Amber; External Length / Height:50mm; IP Rating:IP65; Material:Plastic; Max Operating Temperature:55°C; Max Panel Thickness:7mm; Min Temperature Operating:-25°C; Bezel Height:13mm; Body ;RoHS Compliant: Yes