Multicomp RADT224P

22MM SWITCHES LED PILOT TESTRED 230V; LED Colour: Red; Operating Voltage: 230VAC; Mounting Hole Dia: 22mm; Forward...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRADT224P01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RADT224P.

element14 APAC

Datasheet2 pages13 years ago

Newark

Descriptions

Descriptions of Multicomp RADT224P provided by its distributors.

22MM SWITCHES LED PILOT TESTRED 230V; LED Colour: Red; Operating Voltage: 230VAC; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: 600cd; IP / NEMA Rating: IP65; Product Range: RAD Series; SVHC: No SVHC (07-Ju
22MM SWITCHES LED PILOT TESTRED 230V; Mounting Hole Dia:22mm; LED Colour:Red; Forward Voltage:230V; Lens Shape:Round; Bezel Height:13mm; Body Diameter:21mm; External Diameter:29mm; External Length / Height:50mm; IP / NEMA Rating:IP65; Material:Plastic; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Operating Voltage:230V AC; Panel Thickness Max:7mm; Series:Test Facility; Size:22mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]