Descriptions of Multicomp RADT224B provided by its distributors.
22MM SWITCHES LED TEST PILOT RED 24V; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: 600cd; IP / NEMA Rating: IP65; Product Range: RAD Series; SVHC: No SVHC (07-Jul-2
22MM SWITCHES LED TEST PILOT RED 24V; Mounting Hole Dia:22mm; LED Colour:Red; Forward Voltage:24V; Lens Shape:Round; SVHC:No SVHC (19-Dec-2012); Bezel Height:13mm; Body Diameter:21mm; External Diameter:29mm; External Length / Height:50mm; IP / NEMA Rating:IP65; Material:Plastic; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Operating Voltage:24V; Panel Thickness Max:7mm; Series:Test Facility; Size:22mm