Multicomp RADT223F

22MM Switches Led Pilot Test Gr 110V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RADT223F.

element14 APAC

Datasheet2 pages13 years ago

Farnell

Descriptions

Descriptions of Multicomp RADT223F provided by its distributors.

22MM SWITCHES LED PILOT TEST GR 110V
22MM SWITCHES LED PILOT TEST GR 110V; LED Colour: Green; Operating Voltage: 110VAC; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: 600cd; IP / NEMA Rating: IP65; Product Range: RAD Series; SVHC: No SVHC (07-
22MM SWITCHES LED PILOT TEST GR 110V; Mounting Hole Dia:21mm; Colour:Green; External Length / Height:50mm; IP / NEMA Rating:IP65; Material:Plastic; Operating Temperature Max:55°C; Panel Thickness Max:7mm; Temperature Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]