Multicomp RAD223P

22mm SWITCHES LED PILOT GREEN 230V; Colour: Green; Operating Voltage: 230VAC; Mounting Hole Dia: 22mm; Forward...
$ 6.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RAD223P.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-20.50%

Descriptions

Descriptions of Multicomp RAD223P provided by its distributors.

22mm SWITCHES LED PILOT GREEN 230V; Colour:Green; Operating Voltage:230VAC; Mounting Hole Dia:22mm; Forward Current If:-; Luminous
Panel Mount Indicator, Led, 22Mm, Green, 230V; Led Color:Verde; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:230Vac; Corriente Directa If:-; Intensidad Luminosa:-; Ip/Nema:Ip65; Tipo De Empaquetado:Individual |Multicomp RAD223P

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]