Descriptions of Multicomp RAD221P provided by its distributors.
22MM SWITCHES LED PILOT WHITE 230V; LED Colour:White; Operating Voltage:230VAC; Mounting Hole Dia:22mm; Forward Current If:-; Luminous Intensity:600cd; IP / NEMA Rating:IP65; Product Range:RAD Series; SVHC:No SVHC (07-Ju
Panel Mount Indicator, Led, 22Mm, White, 230V; Led Color:Blanco; Diámetro Del Agujero De Montaje.:22Mm; Tensión De Operación:230Vac; Corriente Directa If:-; Intensidad Luminosa:-; Ip/Nema:Ip65; Tipo De Empaquetado:Individual |Multicomp RAD221P