Multicomp R-132G7210150CD

SMA IP67 Bulkhead Jack to U.FL Right Angle Plug Cable Assembly
$ 4.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp R-132G7210150CD.

Newark

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-26.56%

Descriptions

Descriptions of Multicomp R-132G7210150CD provided by its distributors.

SMA IP67 Bulkhead Jack to U.FL Right Angle Plug Cable Assembly
R-132G7210150CD;Cable Assemblies
Avnet Japan
COAXIAL CABLE, 150MM, BLACK; Cable Length - Imperial:5.9"; Cable Length - Metric:150mm; Coaxial Cable Type:1.37mm; Connector Type A:U.FL Right Angle Plug; Connector Type B:SMA Bulkhead Jack; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • R132G7210150CD