Multicomp PVI-028-1100-BLK

SLEEVING, INSULATING, 11.13MM, BLACK, 100FT; Sleeving / Tubing Type: Insulating; Sleeving Material: PVC...
$ 9.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PVI-028-1100-BLK.

Newark

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp PVI-028-1100-BLK provided by its distributors.

SLEEVING, INSULATING, 11.13MM, BLACK, 100FT; Sleeving / Tubing Type: Insulating; Sleeving Material: PVC (Polyvinylchloride); Sleeving Colour: Black; Internal Diameter: 11.13mm; Length - Metric: 30.5m; Leng 03F3768
Sleeving, Insulating, 11.13Mm, Black, 100Ft; Tipo De Camisa/Tubería:Insulating; Longitud:30.5M; Material Del Manguito:Pvc (Polyvinylchloride); Diámetro Interno:11.13Mm; Manguito, Color:Black; Color:Black; Manguito, Color:Black |Multicomp Pro PVI-028-1100-BLK

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]