Multicomp PSG01956

BNC Female To Tnc Male; Convert From Coax Type: BNC; Convert From Gender: Receptacle; Convert To Coax Type: TNC;...
$ 0.324

Price and Stock

Inventory History

3 month trend:
-1.26%

Descriptions

Descriptions of Multicomp PSG01956 provided by its distributors.

BNC Female To Tnc Male; Convert From Coax Type:BNC; Convert From Gender:Receptacle; Convert To Coax Type:TNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:-; Connector Type:BNC Coaxial; Product

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]