Multicomp PSG01663

Conn A/V Adapter 6.35mm Stereo to 3.5mm Stereo RCP to PL ST
$ 0.203

Price and Stock

Inventory History

3 month trend:
-2.35%

Descriptions

Descriptions of Multicomp PSG01663 provided by its distributors.

Conn A/V Adapter 6.35mm Stereo to 3.5mm Stereo RCP to PL ST
Avnet Japan
1/4" 6.35mm Stereo Socket To 3.5mm Stereo Plug; Inter Series Connector A:Stereo - 3.5mm; Convert From Positions:-; Convert From Gender:Plug; Inter Series Connector B:Stereo - 6.35mm; Convert To Positions:-; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]