Multicomp PSG00282

Connector Type A: RCA/Phono Plugs (3); Connector Type B: RCA Plug x 3; Cable Length - Imperial: 3ft; Cable Length -...
$ 0.519

Price and Stock

Inventory History

3 month trend:
-3.02%

Descriptions

Descriptions of Multicomp PSG00282 provided by its distributors.

Connector Type A:RCA/Phono Plugs (3); Connector Type B:RCA Plug x 3; Cable Length - Imperial:3ft; Cable Length - Metric:1m; Jacket Color:Black; Product Range:-; Connector to Connector:3x RCA/Phono Plug to 3x RCA/Phono Pl

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]