Multicomp PP001419

Shielding PET (Polyethylene Terephthalate) for 40mm Diameter Cables
$ 186.497
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PP001419.

element14 APAC

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp PP001419 provided by its distributors.

Shielding PET (Polyethylene Terephthalate) for 40mm Diameter Cables
Avnet Japan
Copper Foil Shielding, Tin, 50M; Sleeving/Tubing Type:Shielding; Sleeving Material:Copper Foil/Pet; Sleeving Colour:Tin; Internal Diameter:50Mm; Length - Metric:50M; Length - Imperial:164Ft; Product Range:-; Flat Width:40Mm Rohs Compliant: Yes |Multicomp Pro PP001419

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP001419.