Multicomp PP001407

Emi Shielding Zipper Cable Wrap, Pe, Bla
$ 8.104
Datasheet

Price and Stock

DistributorSKUMinPkg
VericalPP001407548
NewarkPP00140754200m

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PP001407.

Newark

Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp PP001407 provided by its distributors.

EMI SHIELDING ZIPPER CABLE WRAP, PE, BLA
套管, EMI 屏蔽拉链电缆缠绕, PE, BLA;
Emi Shielding Zipper Cable Wrap, Pe, Black, 1 M, 3.28 Ft; Sleeving/Tubing Type:Shielding Zipper Wrap; Sleeving Material:Pe (Polyester)/Tinned Copper Mesh; Sleeving Colour:Black; Internal Diameter:20Mm; Length - Metric:1M Rohs Compliant: Yes |Multicomp Pro PP001407

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP001407.