Multicomp PP001376

Woven Multifiliment Zipper Cable Wrap, Pe, Blk, 1 M, 3.28 Ft
$ 0.308
Datasheet

Price and Stock

DistributorSKUMinPkg
VericalPP001376397209
NewarkPP001376397500m

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PP001376.

Newark

Datasheet1 page8 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp PP001376 provided by its distributors.

WOVEN MULTIFILIMENT ZIPPER CABLE WRAP, PE, BLK, 1 M, 3.28 FT
编织多层拉链电缆绕包, P;
Woven Multifiliment Zipper Cable Wrap, Pe, Blk, 1 M, 3.28 Ft; Sleeving/Tubing Type:Zipper Wrap; Sleeving Material:Pe (Polyester); Sleeving Colour:Black; Internal Diameter:25Mm; Length - Metric:1M; Length - Imperial:3.28Ft Rohs Compliant: Yes |Multicomp Pro PP001376

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP001376.