Multicomp PC110(8)LT

Quick Disconnect Terminal 2.27mm² 13.8mm 4mm Tin Loose
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PC110(8)LT.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp PC110(8)LT provided by its distributors.

Quick Disconnect Terminal 2.27mm² 13.8mm 4mm Tin Loose
Avnet Japan
Tab Terminal Brass M 13.8mm Tin Loose
Terminal, Pcb, 0.8X2.8Mm, Pk100; Tab Size - Metric:2.8Mm X 0.81Mm; Tab Size - Imperial:0.11" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:-; Terminal Plating:Tin; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Multicomp Pro PC110(8)LT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]