Multicomp P6KEG30A

Diode TVS Single Unidirectional 25.6V 600W 2-Pin DO-15
$ 0.018

Price and Stock

Inventory History

3 month trend:
-16.98%

Descriptions

Descriptions of Multicomp P6KEG30A provided by its distributors.

Diode TVS Single Unidirectional 25.6V 600W 2-Pin DO-15
Avnet Japan
Tvs Diode, 600W, 25.6V, Unidir, Do-15; Product Range:-; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:25.6V; Clamping Voltage Vc Max:41.4V; Diode Case Style:Do-15; No. Of Pins:2Pins; Breakdown Voltage Min:28.5V; Rohs Compliant: Yes |Multicomp Pro P6KEG30A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]