Multicomp P6KE130A

Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp P6KE130A.

IHS

Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp P6KE130A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS DIODE, 3.3A, 179V, Unidirectional, DO-15; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:111V; Breakdown Voltage Min:124V; Breakdown Voltage Max:137V; Clamping Voltage Vc Max:179V; Peak
TVS DIODE, 3.3A, 179V, Unidirectional, DO-15; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 111V; Clamping Voltage Max: 179V; Diode Case Style: DO-15; No. of Pins: 2Pin 91R0527
Tvs Diode, 3.3A, 179V, Unidirectional, Do-15; Rango De Producto:Serie P6Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:111V; Estilo De La Carcasa Del Diodo:Do-15; Núm. De Contactos:2; Tensión De Breakdown Mín.:124V |Multicomp Pro P6KE130A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]