Multicomp OVS-5309

LED 5.0X5.0X1.5MM SMD RGB; LED Type: Multicolour; LED / Lamp Size: 4mm; LED Colour: Red - Green - Blue; Dominant...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OVS-5309. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-5309.

element14 APAC

Datasheet2 pages13 years ago

Newark

Descriptions

Descriptions of Multicomp OVS-5309 provided by its distributors.

LED 5.0X5.0X1.5MM SMD RGB; LED Type:Multicolour; LED / Lamp Size:4mm; LED Colour:Red - Green - Blue; Dominant Wavelength:520nm; Viewing Angle:120°; Max Voltage Vf:4V; Forward Current:30mA; Lens Shape:Round; Mounting Type:SMD; No. of Pins:6; Lens Type:Water Clear; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]