Multicomp OVS-5101

Led, White, 4MM, 2.75CD
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVS-510101
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-5101.

Newark

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Multicomp OVS-5101 provided by its distributors.

LED, WHITE, 4MM, 2.75CD
LED 5.0X5.0X1.5MM SMD WHITE; Bulb Size:4mm; LED Colour:White; Luminous Intensity:2.75cd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Round; Forward Current If Max:20mA; Forward Voltage VF Max:4V; LED / Lamp Size:4mm; LED Type:Standard; Lens Style:Water Clear; Luminous Intensity Min:2750mcd; Luminous Intensity Typ:6600mcd; Material:InGaN / Sapphire; Mounting Type:SMD; No. of Pins:6; Operating Temperature Range:-25°C to +85°C; Opto Case Style:SMD; Voltage Vf Typ:3.2V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS5101