Descriptions of Multicomp OVS-3308 provided by its distributors.
LED 3.2X2.7X1.9MM SMD HB 3 CHIP RED; LED Type:Standard; LED / Lamp Size:PLCC-4; LED Colour:Red; Typ Luminous Intensity:1250mcd; Dominant Wavelength:625nm; Viewing Angle:120°; Max Voltage Vf:2.6V; Forward Current:30mA; Lens ;RoHS Compliant: Yes