Multicomp OVS-3306

LED 3.2X2.8X1.9MM SMD HB 3 CHIP YELL; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 2.4mm; Forward Current...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVS-330605
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-3306.

element14 APAC

Datasheet2 pages12 years ago

Newark

Farnell

Descriptions

Descriptions of Multicomp OVS-3306 provided by its distributors.

LED 3.2X2.8X1.9MM SMD HB 3 CHIP YELL; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 2.4mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 591nm; Luminous Intensity: 1.34cd; Viewing Angle: 120°; Lens Sha

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS3306