Descriptions of Multicomp OVS-3303 provided by its distributors.
LED 3.2X2.7X1.9MM SMD HB 3 CHIP BLUE; LED Type:Standard; LED / Lamp Size:PLCC-4; LED Colour:Blue; Typ Luminous Intensity:540mcd; Dominant Wavelength:465nm; Viewing Angle:120°; Max Voltage Vf:4V; Forward Current:30mA; Lens ;RoHS Compliant: Yes