Multicomp OVS-3101

Led, White, 3 X 2 X 1.3MM, 700MCD
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVS-310105Cut Tape
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-3101.

Newark

Datasheet2 pages14 years ago

element14 APAC

Farnell

Descriptions

Descriptions of Multicomp OVS-3101 provided by its distributors.

LED, WHITE, 3 X 2 X 1.3MM, 700MCD
LED 3.0X2.0X1.3MM SMD WHITE
LED 3.0X2.0X1.3MM SMD WHITE; LED Colour: White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 20mA; Forward Voltage: 3.2V; Luminous Intensity: 700mcd; Viewing Angle: 120°; Lens Shape: Rectangular; Product Range: -; Automot

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]