Multicomp OVS-0804

LED Uni-Color Green 2-Pin Chip 0805(2012Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVS-0804.

IHS

Datasheet2 pages18 years ago

Newark

Farnell

CAD Models

Download Multicomp OVS-0804 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LED Low-Power Uni-Color Yellow 591nm 0.72lm 2V 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Yellow, Colorless Clear, 1.7mm
Orange, 605nm 280mcd, 20mA 0603 (1608 metric) Surface Mount Standard LEDs

Descriptions

Descriptions of Multicomp OVS-0804 provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0805(2012Metric)
Single Color LED, True Green, Water Clear, 1.4mm
LED, 0805, GREEN, 300MCD, 520NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength Typ: 520nm; Luminous Intensity: 300mcd; Viewing Angle: 130°; Lens Shape: Rect
SMD SUPER BRIGHT LED

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS0804