Multicomp OVA-1084

Led, Green, T-1 3/4 (5MM), 4.5CD, 520NM
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVA-108405
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVA-1084.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Descriptions

Descriptions of Multicomp OVA-1084 provided by its distributors.

LED, GREEN, T-1 3/4 (5MM), 4.5CD, 520NM
LED SUPERFLUX LARGE DOME GREEN; Series:OVA-10; LED Colour:Green; Luminous Intensity @ Test:4.5cd; Wavelength Typ:520nm; Forward Current @ Test:20mA; Forward Current If Max:30mA; Forward Voltage @ Test:3.2V; Viewing Angle:60°; LED Mounting:Through Hole; Operating Temperature Range:-40°C to +100°C; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Bulb Size:T-1 3/4 (5mm); Dominant Wavelength:520nm; Forward Current If:30mA; Forward Current If Max:30mA; Forward Voltage VF Max:4V; LED / Lamp Size:5mm / T-1 3/4; Lens Shape:Round; Lens Style:Water Clear; Luminous Intensity Min:2700mcd; Luminous Intensity Typ:4500mcd; Material:InGaN / Sapphire; Mounting Type:Through Hole; Voltage Vf Typ:3.2V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]