Descriptions of Multicomp OVA-1066 provided by its distributors.
LED SUPRFLX WIDE ANG DOME YELLOW; Typ Luminous Intensity:520mcd; LED Colour:Yellow; Viewing Angle:120°; Max Voltage Vf:2.5V; Forward Current:30mA; Operating Temperature Range:-40°C to +100°C; Mounting Type:Through Hole; Opto Case ;RoHS Compliant: Yes