Multicomp OVA-1064

LED SUPRFLX WIDE ANG DOME GREEN; Typ Luminous Intensity: 540mcd; LED Colour: Green; Viewing Angle: 120°; Max Voltage...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellOVA-1064010
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVA-1064.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Descriptions

Descriptions of Multicomp OVA-1064 provided by its distributors.

LED SUPRFLX WIDE ANG DOME GREEN; Typ Luminous Intensity:540mcd; LED Colour:Green; Viewing Angle:120°; Max Voltage Vf:4V; Forward Current:30mA; Operating Temperature Range:-40°C to +100°C; Mounting Type:Through Hole; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]